Souriau M10S1 technical specifications.
| Lead Free | Not Applicable |
| Length | 250mm |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | Trim Trio® RMDX/RCDX |
| Weight | 425g |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau M10S1 to view detailed technical specifications.
No datasheet is available for this part.