Souriau MBG19S1 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 54.5mm |
| Material | Glass, Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | MBG |
| Wire/Cable Diameter | 21.3mm |
| RoHS | Compliant |
Download the complete datasheet for Souriau MBG19S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.