Souriau MBG30S2 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | Glass, Thermoplastic |
| Number of Ways | 30 |
| Package Quantity | 25 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trim Trio® MBG |
| Wire/Cable Diameter | 12.67mm |
| RoHS | Compliant |
Download the complete datasheet for Souriau MBG30S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
