Souriau MBG4P-11 technical specifications.
| Color | Black |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Trim Trio® MBG |
| RoHS | Compliant |
Download the complete datasheet for Souriau MBG4P-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.