Souriau MBG4R-11 technical specifications.
| Color | Black |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Trim Trio® MBG |
| Shell Material | Thermoplastic |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau MBG4R-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.