Souriau MBG4S-1 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 54.5mm |
| Material | Glass, Thermoplastic |
| Number of Contacts | 4 |
| Package Quantity | 25 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MBG |
| Wire/Cable Diameter | 12.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau MBG4S-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.