Souriau MS27466T25B24P technical specifications.
| Contact Plating | Gold |
| Current Rating | 23A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 24 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau MS27466T25B24P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.