Souriau MS27466T25B46P technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 46 |
| Number of Ports | 1 |
| Product Length (mm) | 32.08 |
| Product Depth (mm) | 46.5 |
| Product Height (mm) | 46.5 |
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 46 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Current Rating | 45/13/7.5A |
| Cage Code | F0225 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau MS27466T25B46P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.