Souriau MS27466T25B61SAL technical specifications.
| Contact Type | CRIMP |
| Mount | Panel, Flanges |
| Number of Positions | 61 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-38999 Series I |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau MS27466T25B61SAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.