This circular connector features a straight body orientation and a jam nut mounting style. It has one terminal and one port, with a product length of 31.68mm, depth of 32.1mm, and height of 32.1mm. The connector is designed for crimp termination and has a maximum current rating of 23A. It operates within a temperature range of -65°C to 175°C.
Souriau MS27468T11B01B technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 1 |
| Number of Ports | 1 |
| Product Length (mm) | 31.68 |
| Product Depth (mm) | 32.1 |
| Product Height (mm) | 32.1 |
| Product Diameter (mm) | 35.3 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 1 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Current Rating | 23A |
| Cage Code | F0225 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau MS27468T11B01B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.