This Souriau connector features a gold-plated contact and a jam nut package type, suitable for panel, bulkhead, and front side nut mounting. It has 37 positions and is rated for 5A current. The connector is designed for use in environments resistant to various conditions and is part of the MIL-DTL-38999 Series I. It is not RoHS compliant and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau MS27468T15B35PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau MS27468T15B35PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.