The MS27473T16F26SC circular connector features 26 SKT contacts with a PL gender and straight body orientation. It is designed for cable mount applications with a crimp termination method. The connector operates within a temperature range of -65°C to 200°C and has a maximum current rating of 7.5A.
Souriau MS27473T16F26SC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 26 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Souriau MS27473T16F26SC to view detailed technical specifications.
No datasheet is available for this part.