The MS27484T22B21S is a 21-contact SKT circular connector with crimp termination, designed for cable mounting. It features a straight body orientation and a maximum current rating of 13A. Operating temperature range is from -65°C to 175°C.
Souriau MS27484T22B21S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 21 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau MS27484T22B21S to view detailed technical specifications.
No datasheet is available for this part.