This circular connector features a 6-contact PIN configuration with crimp termination method and straight body orientation. It is designed for box mount applications and has a single port. The connector is manufactured by Souriau and meets general industry standards.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 6 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |