Souriau MS3110E8-3P technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Military, MIL-DTL-26482 G Series I, 851 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Souriau MS3110E8-3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.