The MS3110F20-16SX is a 16-contact circular connector with a straight body orientation and solder termination. It has a flange mount design and a maximum operating temperature range of -55 to 125 degrees Celsius. The connector features a single port and a maximum current rating of 13 amps per contact. It is designed for use in general applications.
Souriau MS3110F20-16SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau MS3110F20-16SX to view detailed technical specifications.
No datasheet is available for this part.