The MS3110P12-10PZ connector features a circular design with 10 contacts, a straight body, and a flange mount. It is rated for operation between -55°C and 125°C. Each contact can handle a maximum current of 7.5 amps. The connector is terminated through soldering and has a pin gender. It is designed for general use.
Souriau MS3110P12-10PZ technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau MS3110P12-10PZ to view detailed technical specifications.
No datasheet is available for this part.