The MS3110P12-8PY is an 8-contact circular connector with a straight body and flange mount design. It features a solder termination method and a maximum operating temperature range of -55°C to 125°C. Each contact has a maximum current rating of 7.5 amps. The connector is designed for general use and is suitable for applications where a high level of reliability is required.
Souriau MS3110P12-8PY technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Souriau MS3110P12-8PY to view detailed technical specifications.
No datasheet is available for this part.