The MS3110P12-8SZ is a circular connector with 8 SKT contacts, solder termination, and a straight body orientation. It is rated for operation between -55°C and 125°C. The connector features a flange mount design and a maximum current rating of 7.5 amps per contact.
Souriau MS3110P12-8SZ technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau MS3110P12-8SZ to view detailed technical specifications.
No datasheet is available for this part.