The MS3110P14-12SX is a 12-contact circular connector with a flange mount and straight body orientation. It features a solder termination method and a single port. The connector operates over a temperature range of -55°C to 125°C and has a maximum current rating of 13/7.5 amps per contact. It is designed for use in general applications.
Souriau MS3110P14-12SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | (13/7.5)/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau MS3110P14-12SX to view detailed technical specifications.
No datasheet is available for this part.