The MS3110P14-15PX is a 15-pin circular connector with a flange mount design, suitable for operating temperatures between -55°C and 125°C. It features 15 solder termination contacts and a straight body orientation. This connector is designed for use in applications requiring high reliability and durability.
Souriau MS3110P14-15PX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | (13/7.5)/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau MS3110P14-15PX to view detailed technical specifications.
No datasheet is available for this part.