The MS3110P14-15SX is a 15-contact circular flange mount connector with a SKT to RCP gender configuration. It features a straight body orientation and a solder termination method. This connector is designed for flange mounting and has a maximum operating temperature range of -55°C to 125°C. The MS3110P14-15SX is rated for a maximum current of 13/7.5 amps per contact.
Souriau MS3110P14-15SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | (13/7.5)/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau MS3110P14-15SX to view detailed technical specifications.
No datasheet is available for this part.