The MS3110P14-18SX is a circular connector with 18 SKT contacts and 18 RCP contacts. It features a straight body orientation and a flange mount termination method. The connector operates over a temperature range of -55°C to 125°C and has a maximum current rating of 7.5 amps per contact.
Souriau MS3110P14-18SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau MS3110P14-18SX to view detailed technical specifications.
No datasheet is available for this part.