The MS3110P14-19PW is a 19-pin circular connector with a straight body orientation and flange mount. It features a termination method of solder and a maximum current rating of 7.5 amps per contact. Operating temperatures range from -55°C to 125°C, making it suitable for various industrial applications.
Souriau MS3110P14-19PW technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau MS3110P14-19PW to view detailed technical specifications.
No datasheet is available for this part.