The MS3110P8-2PX is a circular connector with two contacts, designed for flange mounting. It features a straight body orientation and a solder termination method. The connector operates within a temperature range of -55°C to 125°C and has a maximum current rating of 7.5A per contact.
Souriau MS3110P8-2PX technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Souriau MS3110P8-2PX to view detailed technical specifications.
No datasheet is available for this part.