The MS3110P8-3PW is a circular connector with three contacts, designed for flange mounting and featuring a straight body orientation. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 7.5 amps per contact. The connector is manufactured by Souriau and is suitable for general applications.
Souriau MS3110P8-3PW technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau MS3110P8-3PW to view detailed technical specifications.
No datasheet is available for this part.