The MS3111E12-10S is a cable mount circular connector with 10 SKT contacts and 10 RCP contacts. It features a straight body orientation and a solder termination method. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum current rating of 7.5 amps per contact.
Souriau MS3111E12-10S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau MS3111E12-10S to view detailed technical specifications.
No datasheet is available for this part.