The MS3111E12-10SX is a 10-contact circular connector with a SKT gender and solder termination. It has a straight body orientation and is designed for cable mounting. The connector operates between -55°C and 125°C and has a maximum current rating of 7.5A per contact.
Souriau MS3111E12-10SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau MS3111E12-10SX to view detailed technical specifications.
No datasheet is available for this part.