This circular connector features 12 PIN contacts and a straight body orientation. It is designed for cable mounting with a solder termination method. The connector operates within a temperature range of -55°C to 125°C. It is rated for a maximum current of 13/7.5 amps per contact.
Souriau MS3111E14-12PX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | (13/7.5)/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau MS3111E14-12PX to view detailed technical specifications.
No datasheet is available for this part.