The MS3111E14-15SW connector is a circular cable mount connector with 15 contacts, featuring a straight body orientation and solder termination. It has a maximum operating temperature range of -55 to 125°C and a maximum current rating of 13A per contact or 7.5A per pair of contacts. The connector is designed for use in applications requiring a secure and reliable connection.
Souriau MS3111E14-15SW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | (13/7.5)/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau MS3111E14-15SW to view detailed technical specifications.
No datasheet is available for this part.