The MS3111E14-18SZ is a circular connector with 18 SKT contacts, suitable for cable mounting. It features a straight body orientation and a termination method of solder. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum current rating of 7.5 amps per contact.
Souriau MS3111E14-18SZ technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau MS3111E14-18SZ to view detailed technical specifications.
No datasheet is available for this part.