This 5-pin circular cable mount connector features a straight body orientation and a solder termination method. It has a maximum current rating of 13 amps per contact and operates within a temperature range of -55 to 125 degrees Celsius.
Souriau MS3111E14-5P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau MS3111E14-5P to view detailed technical specifications.
No datasheet is available for this part.