This 11-contact circular connector features a SKT contact gender and RCP gender, with a maximum operating temperature range of -55 to 125°C. It is designed for cable mount applications and has a termination method of solder. The connector has a straight body orientation and a maximum current rating of 13 amps per contact.
Souriau MS3111E18-11SY technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau MS3111E18-11SY to view detailed technical specifications.
No datasheet is available for this part.