This circular connector features 32 SKT contacts with a solder termination method and a straight body orientation. It is designed for cable mount applications and has a maximum current rating of 7.5A per contact. The connector operates within a temperature range of -55°C to 125°C.
Souriau MS3111E18-32SY technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau MS3111E18-32SY to view detailed technical specifications.
No datasheet is available for this part.