This circular connector features 11 SKT contacts with a straight body orientation and solder termination method. It is designed for cable mount applications with a maximum operating temperature range of -55°C to 125°C. The connector has a maximum current rating of 13A per contact and is available from Souriau.
Souriau MS3116F18-11SY technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau MS3116F18-11SY to view detailed technical specifications.
No datasheet is available for this part.