The MS3116F18-11SZ circular connector features 11 SKT contacts and 11 PL contacts, with a maximum current rating of 13A per contact. It has a straight body orientation and is designed for cable mount applications. The operating temperature range is -55°C to 125°C. This connector is suitable for use in a variety of applications requiring a reliable and high-current connection.
Souriau MS3116F18-11SZ technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau MS3116F18-11SZ to view detailed technical specifications.
No datasheet is available for this part.