This Souriau MS3116P8-2P connector features gold-plated contacts and a current rating of 7.5A. It is designed for use in free-hanging applications and is available in bulk packaging. The connector meets the specifications of the MIL-DTL-26482 G Series I, 851 standard.
Souriau MS3116P8-2P technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Military, MIL-DTL-26482 G Series I, 851 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau MS3116P8-2P to view detailed technical specifications.
No datasheet is available for this part.