Souriau MS3470W106PL technical specifications.
| Contact Type | CRIMP |
| Mount | Panel, Flanges |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Military, MIL-DTL-26482 G Series II |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau MS3470W106PL to view detailed technical specifications.
No datasheet is available for this part.