Souriau MS3470W8-33P technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Souriau MS3470W8-33P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.