Souriau MS3474L18-8SW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 23/ContactA |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Souriau MS3474L18-8SW to view detailed technical specifications.
No datasheet is available for this part.