This circular connector features a straight body orientation and crimp termination method. It has four SKT contacts and a single port, with a maximum current rating of 23 amps per contact. The connector operates between -55°C and 175°C, making it suitable for a range of applications.
Souriau MS3476W14-4SW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 23/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau MS3476W14-4SW to view detailed technical specifications.
No datasheet is available for this part.