Souriau MS75PMJD10 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 4 |
| Product Depth (mm) | 80 |
| Product Height (mm) | 33 |
| Type | Housing |
| Gender | PL |
| Number of Contacts | 75 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | F0225 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Souriau MS75PMJD10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.