Souriau N24RT-11 technical specifications.
| Current Rating | 13A |
| Lead Free | Not Applicable |
| Package Quantity | 1 |
| Packaging | Box |
| Series | Trim Trio® |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau N24RT-11 to view detailed technical specifications.
No datasheet is available for this part.