Souriau OR14SPGE01 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Series | Metalok Bantam |
| RoHS | Compliant |
Download the complete datasheet for Souriau OR14SPGE01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.