connector comp; size 16 machined solder cup socket cont; for 12-14awg wire; gold
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 15A |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Trim Trio® RM/RC |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |