Souriau RC16M25K technical specifications.
| Contact Material | Copper Alloy, Nickel, Gold |
| Contact Plating | Gold |
| Current Rating | 15A |
| Gender | Female |
| Length | 18.2mm |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | UTL |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau RC16M25K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.