Souriau RC16SE4K technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin & Socket Contacts |
| Current Rating | 13A |
| Gender | Female |
| Mount | Cable |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Trim Trio® RM/RC |
| Termination | Solder |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau RC16SE4K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.