Souriau RC20M12E86K technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Mount | Socket |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| Series | RC |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau RC20M12E86K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.