
Machined circular connector contact, designed for general applications within the TRIM TRIO series. Features a male gender and a crimp termination style, suitable for wire gauges ranging from 20 AWG to 22 AWG. Constructed from copper alloy with nickel and brass underplating, finished with gold plating for enhanced conductivity and durability. This socket contact offers a current rating of 13A and a DC rated voltage of 750V.
Souriau RC20M12K technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Nickel, Brass, Gold |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Current Rating | 13A |
| Gender | Female |
| Length | 18.2mm |
| Material | Copper Alloy |
| Mount | Cable |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TRIM TRIO |
| Termination | Crimp |
| DC Rated Voltage | 750V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau RC20M12K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
