Souriau RC20W3K technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Gender | Female |
| Length | 22.5mm |
| Mount | Cable |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | TRIM TRIO |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau RC20W3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.